-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Brilliant Red/brilliant Yellow Green, Water Clear, 1.5mm, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-11-22SURSYGC/S530-A2/TR8TR-ND
|
DigiKey | LED RED/YLW-GRN CLEAR SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0975 / $0.1209 | Buy Now |
DISTI #
11-22SURSYGC/S530-
|
Avnet Americas | LED Bi-Color Red/Yellow Green 632nm/575nm 4-Pin Chip LED T/R - Tape and Reel (Alt: 11-22SURSYGC/S530-) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.1095 | Buy Now |
|
Future Electronics | LED BI-COLOR Red/Yellowish Green 60º Smt RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 18000Reel |
|
$0.1060 / $0.1140 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1190 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | LED Lamp | 703 |
|
$0.1170 / $0.2193 | Buy Now |
|
Quest Components | LED Lamp | 952 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | LED Lamp | 1361 |
|
$0.3080 / $0.7700 | Buy Now |
DISTI #
11-22SURSYGC/S530-
|
Avnet Americas | LED Bi-Color Red/Yellow Green 632nm/575nm 4-Pin Chip LED T/R - Tape and Reel (Alt: 11-22SURSYGC/S530-) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.1095 | Buy Now |
DISTI #
SMC-11-22SURSYGC/S530-A2/TR8
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ Container: Tape & Reel | 40000 |
|
$0.0312 / $0.0370 | RFQ |
DISTI #
3911226606
|
EBV Elektronik | LED Bi-Color Red/Yellow Green 632nm/575nm 4-Pin Chip LED T/R (Alt: 3911226606) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11-22SURSYGC/S530-A2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
11-22SURSYGC/S530-A2/TR8
Everlight Electronics Co Ltd
Dual Color LED, Brilliant Red/brilliant Yellow Green, Water Clear, 1.5mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 71.0/39.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/575 nm | |
Shape | ROUND | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 60 deg |