There are no models available for this part yet.
Overview of 11-6S by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11-6S by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J5998
|
Newark | Terminal, Ring Tongue, #6, 18Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |3M 11-6S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now | |
DISTI #
3M157265-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1316 In Stock |
|
$0.0884 / $0.2200 | Buy Now | |
DISTI #
517-2223
|
Mouser Electronics | Terminals RING 22-18 AWG 6 RoHS: Compliant | 3005 |
|
$0.0630 / $0.2100 | Buy Now | |
DISTI #
MMM7100163480
|
Heilind Electronics | TERMINAL, 11-6S NON-INSINS BUTTED RING | Americas - 0 in Stock |
|
$0.0774 / $0.0990 | Buy Now | |
Bristol Electronics | 632 |
|
RFQ |