Part Details for 11-C-12D by Guardian Electric Manufacturing Company
Overview of 11-C-12D by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11-C-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C7921
|
Newark | 11-C-12D |Guardian Electric 11-C-12D RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5200 / $33.5800 | Buy Now |
|
Onlinecomponents.com | DC Frame Solenoid - Continuous Duty Cycle - 12VDC RoHS: Compliant |
28 In Stock |
|
$21.5300 / $32.3400 | Buy Now |
|
Master Electronics | DC Frame Solenoid - Continuous Duty Cycle - 12VDC RoHS: Compliant |
28 In Stock |
|
$21.5300 / $32.3400 | Buy Now |