Part Details for 11.02.8708 by Rotronic-Secomp AG
Results Overview of 11.02.8708 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11.02.8708 Information
11.02.8708 by Rotronic-Secomp AG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77311-487-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 08 Positions, 2.54 mm Pitch. | |
| 10130787-080046ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 8P46S | |
| RJHSEG38708 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Price & Stock for 11.02.8708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC9776
|
Newark | Usb Cable, 2.0 A-Mini B Plug, 0.8M, |Roline 11.02.8708 (Alternate Part Number: 7611990196661 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3948 |
|
$2.4900 / $3.9700 | Buy Now |