Part Details for 11.4330000 by Italtronic srl
Overview of 11.4330000 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AC-2D3-33E433.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SIT9122AC-2B3-XXN433.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 11.4330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-11.4330000
|
TME | Front module Min Qty: 1 | 0 |
|
$2.9400 / $3.9200 | RFQ |