Part Details for 110 by Bel Fuse
Overview of 110 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110
|
Avnet Americas | STEP DOWN AUTO TRANSFORMER (Alt: 110) Min Qty: 20 Package Multiple: 5 | 0 |
|
$35.8112 / $48.1120 | Buy Now |
DISTI #
110
|
Avnet Americas | STEP DOWN AUTO TRANSFORMER (Alt: 110) Min Qty: 20 Package Multiple: 5 | 0 |
|
$35.8112 / $48.1120 | Buy Now |
Part Details for 110
110 CAD Models
110 Part Data Attributes:
|
110
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
110
Bel Fuse
Auto Transformer, 100VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 63.5 mm | |
Input Voltage-Max | 230 V | |
Length | 47.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 100 VA | |
Width | 60.3 mm |
Alternate Parts for 110
This table gives cross-reference parts and alternative options found for 110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSD-100-NA | Auto Transformer | Thordarson Meissner Inc | 110 vs TSD-100-NA |
TSD-100-EU | Auto Transformer | Thordarson Meissner Inc | 110 vs TSD-100-EU |
TSD-100-AU | Auto Transformer | Thordarson Meissner Inc | 110 vs TSD-100-AU |
TSD-100-UK | Auto Transformer | Thordarson Meissner Inc | 110 vs TSD-100-UK |