Part Details for 110025599 (ALTERNATE: 110025599) by Steinel America Inc
Overview of 110025599 (ALTERNATE: 110025599) by Steinel America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110025599 (ALTERNATE: 110025599)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70960225
|
RS | Heat Gun, HG2520 E, 120VAC, 60Hz, 1750W, 3000Pa, w/Case, Professional Series | Steinel 110025599 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$442.5200 / $475.8300 | Buy Now |