There are no models available for this part yet.
Overview of 110030 by CR Seals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-10030C4LF | Amphenol Communications Solutions | Minitek127® , Board to Board connectors, Unshrouded header, Surface Mount, Vertical, 30 Positions. | |
20021321-10030T1LF | Amphenol Communications Solutions | SMT TYPE RECEPTACLE | |
20021121-10030T1LF | Amphenol Communications Solutions | SMT TYPE RECEPTACLE |
Price & Stock for 110030 by CR Seals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73209191
|
RS | Double Lip Wave Oil Seal, I.D. 11 in, O.D. 12.25 in, Thickness 0.625 in | CR Seals (SKF) 110030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$316.5500 | RFQ |