Part Details for 1101015A001-000 by Delta Electronics Inc
Overview of 1101015A001-000 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101015A001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | N SERIES STRAIGHT PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1101015A001-000
1101015A001-000 CAD Models
1101015A001-000 Part Data Attributes
|
1101015A001-000
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1101015A001-000
Delta Electronics Inc
RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body Depth | 1.41 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG55B, RG58C, RG141A, RG142B, RG223/U | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 |