Part Details for 11020-007KEBZ/HR by Vishay Intertechnologies
Overview of 11020-007KEBZ/HR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 11020-007KEBZ/HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11020-007KEBZ/HR
|
Avnet Americas | Cap Tant Solid 4.7uF 10V M 10% (1.7 X 0.95 X 0.99mm) SMD 1608-10 6 Ohm 125°C T/R - Tape and Reel (Alt: 11020-007KEBZ/HR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.1695 / $7.8376 | Buy Now |
DISTI #
11020-007KEBZ/HR
|
Avnet Americas | Cap Tant Solid 4.7uF 10V M 10% (1.7 X 0.95 X 0.99mm) SMD 1608-10 6 Ohm 125°C T/R - Tape and Reel (Alt: 11020-007KEBZ/HR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.1695 / $7.8376 | Buy Now |
Part Details for 11020-007KEBZ/HR
11020-007KEBZ/HR CAD Models
11020-007KEBZ/HR Part Data Attributes:
|
11020-007KEBZ/HR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
11020-007KEBZ/HR
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0704, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 0.99 mm | |
Leakage Current | 0.00024 mA | |
Length | 1.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0704 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 0.95 mm |