Part Details for 11020-007KEBZ by Vishay Intertechnologies
Overview of 11020-007KEBZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110203324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 5.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\. Gold Black | |
51720-11102003AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 20S 3P STB Right Angle Header. |
Price & Stock for 11020-007KEBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11020-007KEBZ
|
Avnet Americas | TM8475K010M8TBZ311 - Tape and Reel (Alt: 11020-007KEBZ) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.4109 | Buy Now |
Part Details for 11020-007KEBZ
11020-007KEBZ CAD Models
11020-007KEBZ Part Data Attributes
|
11020-007KEBZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
11020-007KEBZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0704, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 0.99 mm | |
Leakage Current | 0.00024 mA | |
Length | 1.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0704 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 0.95 mm |
Alternate Parts for 11020-007KEBZ
This table gives cross-reference parts and alternative options found for 11020-007KEBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11020-007KEBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11020-007KEBZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0704, CHIP | Vishay Intertechnologies | 11020-007KEBZ vs 11020-007KEBZ/HR |