Part Details for 1102A by Voltage Multipliers Inc
Overview of 1102A by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 1102A
1102A CAD Models
1102A Part Data Attributes
|
1102A
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
1102A
Voltage Multipliers Inc
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | R-XDIP-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XDIP-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for 1102A
This table gives cross-reference parts and alternative options found for 1102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | 1102A vs DI152 |
DF152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | 1102A vs DF152 |
KBP152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | 1102A vs KBP152 |
KBP153G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN | Taiwan Semiconductor | 1102A vs KBP153G |
1102C | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Voltage Multipliers Inc | 1102A vs 1102C |
DBLS153GRDG | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | 1102A vs DBLS153GRDG |
1102B | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Voltage Multipliers Inc | 1102A vs 1102B |
DF152S-T3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Won-Top Electronics Co Ltd | 1102A vs DF152S-T3 |
DI152S | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | 1102A vs DI152S |
WO02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, CASE R-7, 4 PIN | Micro Electronics Corporation | 1102A vs WO02M |