There are no models available for this part yet.
Overview of 110583 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 110583 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-110583-ND
|
DigiKey | HEAT PIPE ROUND 8 OD 200MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$11.9503 / $16.8700 | Buy Now | |
DISTI #
567-110583
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 8mm Diameter, 200mm Length, 50W qMax RoHS: Compliant | 86 |
|
$11.9200 / $16.8700 | Buy Now | |
DISTI #
74652516
|
RS | Heat Pipe Straight Sintered 8x0.3x200mm | Wakefield 110583 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5600 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$11.3200 | Buy Now | ||
Onlinecomponents.com | Straight Sintered Heat Pipes RoHS: Compliant | 0 |
|
$12.7300 / $18.5600 | Buy Now | ||
DISTI #
110583
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
$18.0400 | Buy Now | |
DISTI #
000000000006294073
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 8mm Diameter, 200mm Length, 50W qMax Min Qty: 100 | 0 |
|
$12.5400 / $13.2600 | Buy Now |