There are no models available for this part yet.
Overview of 110959-0002 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 110959-0002 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94C9982
|
Newark | Dl |Itt Cannon 110959-0002 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,442.4700 / $2,542.5700 | Buy Now | |
DISTI #
DL4-624P
|
Avnet Americas | Conn Rectangular M 624 POS Crimp ST Panel Mount - Bulk (Alt: DL4-624P) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2,217.6875 / $3,703.7370 | Buy Now | |
DISTI #
ITT110959-0002
|
Heilind Electronics | DL4-624P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Rectangular M 624 POS Crimp ST Panel Mount Automotive RoHS: Compliant | 0 |
|
$2,537.4900 / $7,447.5100 | Buy Now | ||
DISTI #
ITT110959-0002
|
Interstate Connecting Components | DL4-624P | 0 |
|
Buy Now | ||
Master Electronics | Conn Rectangular M 624 POS Crimp ST Panel Mount Automotive RoHS: Compliant | 0 |
|
$2,537.4900 / $7,447.5100 | Buy Now |
CAD Models for 110959-0002 by ITT Interconnect Solutions
Part Data Attributes for 110959-0002 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
COMPATIBLE CONTACTS: 030-2416-003; 030-2410-003; 030-2409-003; 030-2415-003, PANEL MOUNTABLE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
ZIF N
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
110960-0002
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
624
|
UL Flammability Code
|
94V-1
|