Part Details for 110960-0022 by ITT Interconnect Solutions
Overview of 110960-0022 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780022ASGB-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 110960-0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT110960-0022
|
Heilind Electronics | DL4-624RW4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,170.0200 / $3,434.0100 | Buy Now |
DISTI #
ITT110960-0022
|
Interstate Connecting Components | DL4-624RW4 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,170.0200 / $3,434.0100 | Buy Now |
Part Details for 110960-0022
110960-0022 CAD Models
110960-0022 Part Data Attributes
|
110960-0022
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110960-0022
ITT Interconnect Solutions
Rack and Panel Connector, 624 Contact(s), Female, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 624 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 110960-0022
This table gives cross-reference parts and alternative options found for 110960-0022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110960-0022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110960-0045 | Rack and Panel Connector, 624 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110960-0022 vs 110960-0045 |
DL4-624RW6B | Rack and Panel Connector, 624 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110960-0022 vs DL4-624RW6B |