-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8767
|
Newark | D-Sub Standard Connectors |Itt Cannon 110976-0032 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 6384 |
|
$5.1100 / $5.5500 | Buy Now |
DISTI #
2266-110976-0032-ND
|
DigiKey | D-Sub Standard Connectors Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
6384 In Stock |
|
$2.8800 / $4.4400 | Buy Now |
DISTI #
965-110976-0032
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 2450 |
|
$2.8200 / $4.3000 | Buy Now |
DISTI #
ITT110976-0032
|
Heilind Electronics | DBU-25P-K87-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 25 POS Crimp ST Cable Mount |
14008 In Stock |
|
$3.1100 / $5.1800 | Buy Now |
DISTI #
ITT110976-0032
|
Interstate Connecting Components | DBU-25P-K87-F0 | 0 |
|
Buy Now | |
DISTI #
110976-0032
|
Avnet Abacus | Conn Housing RCP 25 POS Crimp ST Cable Mount (Alt: 110976-0032) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 25 POS Crimp ST Cable Mount |
14008 In Stock |
|
$3.1100 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110976-0032
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110976-0032
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |