There are no models available for this part yet.
Overview of 110978-0037 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
10037908-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread. | |
10037912-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle. |
Price & Stock for 110978-0037 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110978-0037
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: 110978-0037) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 92 |
|
$2.8734 | Buy Now | |
DISTI #
ITT110978-0037
|
Heilind Electronics | DCU-37P-K87-F0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port RoHS: Compliant |
4205 On Order |
|
$3.8900 / $5.2200 | Buy Now | ||
DISTI #
ITT110978-0037
|
Interstate Connecting Components | DCU-37P-K87-F0 | 0 |
|
Buy Now | ||
DISTI #
110978-0037
|
Avnet Abacus | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port (Alt: 110978-0037) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port RoHS: Compliant |
4205 On Order |
|
$3.8900 / $5.2200 | Buy Now |
CAD Models for 110978-0037 by ITT Interconnect Solutions
Part Data Attributes for 110978-0037 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
COMPATIBLE CONTACTS: 030-1952-000; D110238-34, PANEL MOUNTABLE
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.375 inch
|
Body Length
|
2.728 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-178/U
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACH OR STAMPED
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
NON-THREADED
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
CSA, UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
20 AWG
|
Related Parts for 110978-0037
-
110979-0035D Type Connectors
-
1-179958-2Headers and Edge Type Connectors
-
030-1955-000Terminals and Terminal Blocks
-
C88E000210Assembly Items
-
RK73H2BTTD2260FFixed Resistors
-
MS3101R10SL-3PMilitary Circular Connectors
-
MBRA2H100T3GRectifier Diodes
-
09451511130Telecom and Datacom Connectors
-
208492-1Other Circular Connectors