Part Details for 110MT100KPBF by International Rectifier
Overview of 110MT100KPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 110MT100KPBF
110MT100KPBF CAD Models
110MT100KPBF Part Data Attributes
|
110MT100KPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
110MT100KPBF
International Rectifier
Bridge Rectifier Diode, 110A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 110 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |