Part Details for 111-0112-200 by Dialight
Overview of 111-0112-200 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for 111-0112-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B3530
|
Newark | Sub Min.panel Ind. Rohs Compliant: No |Dialight 111-0112-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$31.8000 / $43.9900 | Buy Now |
DISTI #
645-111-0112-200
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Not Compliant | 0 |
|
$30.3000 / $32.4500 | Order Now |
|
Onlinecomponents.com | Cap Optical Lenses for Panel Mount Indicator |
11 Partner Stock |
|
$36.6300 / $54.5300 | Buy Now |
DISTI #
000000000000304815
|
Sager | Lamp Lenses SUB MIN PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900052763
|
Chip1Stop | Green Convex PMI Cap, Back Frosted RoHS: Not Compliant pbFree: No | 11 |
|
$30.3000 | Buy Now |
|
Master Electronics | Cap Optical Lenses for Panel Mount Indicator |
11 Partner Stock |
|
$36.6300 / $54.5300 | Buy Now |