Part Details for 111-12610 by HellermannTyton
Overview of 111-12610 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-12610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8750
|
Newark | Cable Tie, Black, 465Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:460Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:130Mm, Minimum Loop Tensile Strength:120Lb, Cable Tie Rohs Compliant: Yes |Hellermanntyton 111-12610 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$39.3300 / $43.2800 | Buy Now |
DISTI #
T120M-PA66-BK
|
TME | Cable tie, L: 460mm, W: 7.6mm, polyamide, 535N, black, Ømax: 125mm Min Qty: 100 | 200 |
|
$0.3890 / $0.4840 | Buy Now |
DISTI #
12H4976
|
Bürklin Elektronik | Cable tie internally serrated, polyamide, (L x W) 460 x 7.6 mm, bundle-Ø 15 to 125 mm, black, -40 to 85 °C Min Qty: 10 | 36 |
|
$0.5625 / $0.9735 | Buy Now |
DISTI #
1169094
|
element14 Asia-Pacific | CABLE TIE, BLACK, 465MM, PK100 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$77.0742 / $95.5623 | Buy Now |
DISTI #
1169094
|
Farnell | CABLE TIE, BLACK, 465MM, PK100 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 0 |
|
$40.7316 / $46.1817 | Buy Now |