There are no models available for this part yet.
Overview of 11100055 by WERMA SIGNALTECHNIK GMBH + CO KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11100055 by WERMA SIGNALTECHNIK GMBH + CO KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK2115
|
Newark | Buzzer Panel Mount Permanent |Werma 11100055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.3900 / $159.0800 | Buy Now | |
DISTI #
71489600
|
RS | Buzzer, Continuous Tone, 24VDC, Black, Panel Mount, M22, 80dB | WERMA 11100055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$127.4500 | Buy Now | |
DISTI #
WER-11100055
|
TME | Sound signaller, 22mm, -20÷50°C, Ø22.5mm, IP65, 24VDC Min Qty: 1 | 0 |
|
$84.7800 | RFQ |