Part Details for 111122500821GQTAF9LM by Knowles Corporation
Overview of 111122500821GQTAF9LM by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111122500821GQTAF9LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-111122500821GQTA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 size - 2 Sintered Silver with Copper Barrier, 500 - 500V, 0821 - 820pF , G +/-2% , High Q, 178mm 7' reel, AF9LM - SM Marked Standard Chip RoHS: Compliant | 714 |
|
$0.5800 / $1.7300 | Buy Now |