Part Details for 1111J5002P70BQT by Knowles Capacitors
Overview of 1111J5002P70BQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1111J5002P70BQT
1111J5002P70BQT CAD Models
1111J5002P70BQT Part Data Attributes:
|
1111J5002P70BQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1111J5002P70BQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 1111J5002P70BQT
This table gives cross-reference parts and alternative options found for 1111J5002P70BQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1111J5002P70BQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1111J5002P70BQR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1111J5002P70BQT vs 1111J5002P70BQR |
800B2R7BT500XT1K | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 1111J5002P70BQT vs 800B2R7BT500XT1K |
800B2R7BTN500XT1K | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 1111J5002P70BQT vs 800B2R7BTN500XT1K |
800B2R7BT500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 1111J5002P70BQT vs 800B2R7BT500T |
800B2R7BT500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 1111J5002P70BQT vs 800B2R7BT500XTV |
1111J5002P70BQT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Syfer Technology | 1111J5002P70BQT vs 1111J5002P70BQT |
800B2R7BW500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 1111J5002P70BQT vs 800B2R7BW500XT |