Part Details for 1116W-B120-CW by DDP Engineered LED Solutions
Overview of 1116W-B120-CW by DDP Engineered LED Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1116W-B120-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1800 / $30.6200 | Buy Now |
Part Details for 1116W-B120-CW
1116W-B120-CW CAD Models
1116W-B120-CW Part Data Attributes:
|
1116W-B120-CW
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
1116W-B120-CW
DDP Engineered LED Solutions
Single Color LED, Blue, Water Clear, 18.5mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.0055 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 18.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.8 mm |