-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT111987-0000
|
Heilind Electronics | DL5-260RW6B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rectangular F 260 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
285 In Stock 273 Factory Stock |
|
$234.6700 / $259.0000 | Buy Now |
DISTI #
DL5-260RW6B
|
TTI | High Speed / Modular Connectors 111987-0000 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$233.4400 / $257.7400 | Buy Now |
DISTI #
ITT111987-0000
|
Interstate Connecting Components | DL5-260RW6B | 0 |
|
Buy Now | |
DISTI #
111987-0000
|
Avnet Abacus | Conn Rectangular SKT 260 POS 2.54mm Solder ST Thru-Hole (Alt: 111987-0000) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular F 260 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
285 In Stock 273 Factory Stock |
|
$234.6700 / $259.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111987-0000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
111987-0000
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 111987-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111987-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLM112087-3 | Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 111987-0000 vs DLM112087-3 |
127050-0112 | Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 111987-0000 vs 127050-0112 |
353448-1 | 260 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE's AMP | 111987-0000 vs 353448-1 |
DLM5-260RC | Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 111987-0000 vs DLM5-260RC |
1612160-1 | 260 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | 111987-0000 vs 1612160-1 |
5353447-2 | M-ZIF REC ASSY KIT 260P | TE Connectivity | 111987-0000 vs 5353447-2 |
111987-0001 | Rack and Panel Connector, 260 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | 111987-0000 vs 111987-0001 |
353448-1 | CONNECTOR, 260 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | 111987-0000 vs 353448-1 |