Part Details for 111995-0000 by ITT Interconnect Solutions
Overview of 111995-0000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111995-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$243.3000 / $666.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$243.3000 / $666.4000 | Buy Now |
Part Details for 111995-0000
111995-0000 CAD Models
111995-0000 Part Data Attributes
|
111995-0000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
111995-0000
ITT Interconnect Solutions
Rack and Panel Connector, 360 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 360 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 111995-0000
This table gives cross-reference parts and alternative options found for 111995-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111995-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLM111995-7 | Rack and Panel Connector, 360 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 111995-0000 vs DLM111995-7 |
111995-0001 | Rack and Panel Connector, 360 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 111995-0000 vs 111995-0001 |