Part Details for 111H-SQ-48 by 3M Interconnect
Overview of 111H-SQ-48 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3111HMSE#PBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D | |
LTC3111HMSE#TRPBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D | |
LTC3111HDE#PBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D |
Price & Stock for 111H-SQ-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-111H-SQ-48-ND
|
DigiKey | TAPE DOUBLE SIDED FOAM WHT 1"X1" Min Qty: 24 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4358 | Buy Now |