Part Details for 111UBB1R0B100TT by American Technical Ceramics Corp
Overview of 111UBB1R0B100TT by American Technical Ceramics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111UBB1R0B100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 20 |
|
$2.5102 / $3.4230 | Buy Now |
Part Details for 111UBB1R0B100TT
111UBB1R0B100TT CAD Models
111UBB1R0B100TT Part Data Attributes
|
111UBB1R0B100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
111UBB1R0B100TT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000001uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.889 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 111 | |
Size Code | 0404 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.889 mm |