Part Details for 111XEC560K100TT by American Technical Ceramics Corp
Overview of 111XEC560K100TT by American Technical Ceramics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 111XEC560K100TT
111XEC560K100TT CAD Models
111XEC560K100TT Part Data Attributes
|
111XEC560K100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
111XEC560K100TT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.000056uF, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 1.27 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 111 | |
Size Code | 0505 | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Width | 1.27 mm |
Alternate Parts for 111XEC560K100TT
This table gives cross-reference parts and alternative options found for 111XEC560K100TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111XEC560K100TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111XEC560K100TT | CAP,CERAMIC,56PF,100VDC,10% -TOL,10% +TOL,-10,10% TC,0505 CASE | American Technical Ceramics Corp | 111XEC560K100TT vs ATC111XEC560K100TT |