Part Details for 111ZF821M100TT by American Technical Ceramics Corp
Overview of 111ZF821M100TT by American Technical Ceramics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111ZF821M100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | ATC 111ZF821M100TT | 99 in Stock |
|
RFQ |
Part Details for 111ZF821M100TT
111ZF821M100TT CAD Models
111ZF821M100TT Part Data Attributes
|
111ZF821M100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
111ZF821M100TT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 0.00082uF, 0909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 2.29 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 111 | |
Size Code | 0909 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Width | 2.29 mm |