Part Details for 1120-000-A590 by MISC MIL-AERO
Overview of 1120-000-A590 by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for 1120-000-A590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYM1120-000-A590
|
Heilind Electronics | UNCODED | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
XYM1120-000-A590
|
Interstate Connecting Components | UNCODED | 1 |
|
Buy Now |