Part Details for 112086-0000 by ITT Interconnect Solutions
Overview of 112086-0000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112086-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLM5-260PW6A
|
Avnet Americas | Conn D-Subminiature PIN 260 POS 2.5mm Solder ST Thru-Hole 260 Terminal 1 Port - Bulk (Alt: DLM5-260PW6A) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$227.2750 / $477.6700 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 260 POS 2.5mm Solder ST Thru-Hole 260 Terminal 1 Port RoHS: Compliant |
63 In Stock |
|
$350.6100 / $372.4500 | Buy Now |
DISTI #
DLM5-260PW6A
|
Avnet Americas | Conn D-Subminiature PIN 260 POS 2.5mm Solder ST Thru-Hole 260 Terminal 1 Port - Bulk (Alt: DLM5-260PW6A) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$227.2750 / $477.6700 | Buy Now |
DISTI #
DLM5-260PW6A
|
Avnet Americas | Conn D-Subminiature PIN 260 POS 2.5mm Solder ST Thru-Hole 260 Terminal 1 Port - Bulk (Alt: DLM5-260PW6A) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$227.2750 / $477.6700 | Buy Now |
DISTI #
112086-0000
|
Avnet Abacus | Conn D-Subminiature PIN 260 POS 2.54mm Solder ST Thru-Hole 260 Terminal 1 Port (Alt: 112086-0000) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 260 POS 2.5mm Solder ST Thru-Hole 260 Terminal 1 Port RoHS: Compliant |
63 In Stock |
|
$350.6100 / $372.4500 | Buy Now |
Part Details for 112086-0000
112086-0000 CAD Models
112086-0000 Part Data Attributes
|
112086-0000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
112086-0000
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 112086-0000
This table gives cross-reference parts and alternative options found for 112086-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112086-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
112086-0003 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 112086-0000 vs 112086-0003 |
5316717-3 | 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | 112086-0000 vs 5316717-3 |
316717-1 | CONNECTOR, 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | 112086-0000 vs 316717-1 |
1123833-1 | CONNECTOR, 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | 112086-0000 vs 1123833-1 |
5316717-1 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 112086-0000 vs 5316717-1 |
DLM5-260PW4A | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 112086-0000 vs DLM5-260PW4A |
112086-0002 | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 112086-0000 vs 112086-0002 |