Part Details for 112086-0001 by ITT Interconnect Solutions
Overview of 112086-0001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112086-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-112086-0001-ND
|
DigiKey | 112086-0001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$331.3900 / $350.8800 | Buy Now |
DISTI #
DLM5-260PW6 (USA)
|
Avnet Americas | Conn Rectangular PL 260 POS 2.54mm Solder ST Panel Mount T/R - Bulk (Alt: DLM5-260PW6 (USA)) Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$243.7875 / $512.3575 | Buy Now |
DISTI #
ITT112086-0001
|
Heilind Electronics | DLM5-260PW6 USA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rectangular PIN 260 POS Solder ST Thru-Hole RoHS: Compliant |
24 Partner Stock |
|
$381.3600 / $403.6400 | Buy Now |
DISTI #
DLM5-260PW6 (USA)
|
Avnet Americas | Conn Rectangular PL 260 POS 2.54mm Solder ST Panel Mount T/R - Bulk (Alt: DLM5-260PW6 (USA)) Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$243.7875 / $512.3575 | Buy Now |
DISTI #
DLM5-260PW6 (USA)
|
Avnet Americas | Conn Rectangular PL 260 POS 2.54mm Solder ST Panel Mount T/R - Bulk (Alt: DLM5-260PW6 (USA)) Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$243.7875 / $512.3575 | Buy Now |
DISTI #
112086-0001
|
Avnet Abacus | Conn Rectangular PL 260 POS 2.54mm Solder ST Panel Mount T/R (Alt: 112086-0001) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular PIN 260 POS Solder ST Thru-Hole RoHS: Compliant |
24 Partner Stock |
|
$381.3600 / $403.6400 | Buy Now |