-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$356.9300 / $1,047.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$356.9300 / $1,047.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
112134-0000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
112134-0000
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 112134-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112134-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLM112134-2 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 112134-0000 vs DLM112134-2 |
1123832-2 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | 112134-0000 vs 1123832-2 |
353173-1 | CONNECTOR, 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | 112134-0000 vs 353173-1 |
DL110535-40 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 112134-0000 vs DL110535-40 |
DLM1-156PW4A | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 112134-0000 vs DLM1-156PW4A |
112134-0002 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 112134-0000 vs 112134-0002 |
DLD1-156PW6A | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 112134-0000 vs DLD1-156PW6A |
111496-0001 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 112134-0000 vs 111496-0001 |
1123832-1 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE's AMP | 112134-0000 vs 1123832-1 |
110535-0026 | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 112134-0000 vs 110535-0026 |