Part Details for 112137-0002 by ITT Interconnect Solutions
Overview of 112137-0002 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112137-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT112137-0002
|
Heilind Electronics | DLM112137-2 W50 MICRO CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.3900 / $394.4300 | Buy Now |
DISTI #
ITT112137-0002
|
Interstate Connecting Components | DLM112137-2 W50 MICRO CONT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$134.3900 / $394.4300 | Buy Now |
Part Details for 112137-0002
112137-0002 CAD Models
112137-0002 Part Data Attributes
|
112137-0002
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
112137-0002
ITT Interconnect Solutions
Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 112137-0002
This table gives cross-reference parts and alternative options found for 112137-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112137-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLM2-96RC | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112137-0002 vs DLM2-96RC |
DLD2-96RW4B | Rack and Panel Connector, 96 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | 112137-0002 vs DLD2-96RW4B |
110855-0014 | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112137-0002 vs 110855-0014 |
111921-0001 | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112137-0002 vs 111921-0001 |
DLM2-96RW6B | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112137-0002 vs DLM2-96RW6B |
DLM112137-2 | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112137-0002 vs DLM112137-2 |