Part Details for 113316 (ALTERNATE: 113316 CX100) by Friedrich Lütze GmbH
Overview of 113316 (ALTERNATE: 113316 CX100) by Friedrich Lütze GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 113316 (ALTERNATE: 113316 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72062924
|
RS | High Flexing Control Cable, Shielded 18 AWG/1.0mm 18C , Grey PUR, 300V UL AWM | LUTZE Inc. 113316 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$546.4300 | Buy Now |