Part Details for 1135607 by Lapp Group
Results Overview of 1135607 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1135607
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: France RoHS: Compliant | 0 |
|
$16.9500 / $49.7400 | Buy Now |
|
DISTI #
58-1135607
|
Mouser Electronics | Multi-Conductor Cables OLFLEX CLASSIC 110 CY 7G6 | 0 |
|
$25.6600 | Order Now |
|
DISTI #
CL110CY-7G6
|
TME | Wire, ÖLFLEX® CLASSIC 110 CY, 7G6mm2, PVC, transparent, 300V,500V Min Qty: 1 | 0 |
|
$17.0600 / $28.5500 | RFQ |
1135607 Part Data Attributes
|
|
1135607
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1135607
Lapp Group
Wire And Cable, 7 Conductor(s), 300V, Control Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Application | Plant Engineering; Industrial Machinery | |
| Approvals | Ce; Eac; Vde | |
| Conductor Material | Bare Copper | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 6 Mm2 | |
| Diameter | 18.8 Mm | |
| Insulator Material | Polyvinyl Chloride | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Conductors | 7 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Voltage | 300 V | |
| Shielding | Yes | |
| Wire and Cable Name | Control Cable |