Part Details for 11394CS by Century Spring Corp
Results Overview of 11394CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11394CS Information
11394CS by Century Spring Corp is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 11394CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-11394CS-ND
|
DigiKey | COMP SPRING STEEL 0.750" 2.130" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1957 In Stock |
|
$3.9400 / $10.3800 | Buy Now |