Part Details for 113D117C3100Y1 by Vishay Sprague
Overview of 113D117C3100Y1 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 113D117C3100Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$72.0000 | Buy Now |
|
Quest Components | 4 |
|
$78.0000 | Buy Now |
Part Details for 113D117C3100Y1
113D117C3100Y1 CAD Models
113D117C3100Y1 Part Data Attributes
|
113D117C3100Y1
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
113D117C3100Y1
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 100 V, 110 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 110 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Diameter | 13.49 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.17 mA | |
Length | 69.85 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |