There are no models available for this part yet.
Overview of 113D706C7025J1 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 113D706C7025J1 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | TANTALUM CAPACITOR, NON-POLARIZED, TANTALUM (DRY/SOLID), 25V, 50% +TOL, 15% -TOL, 70UF, THROUGH HOLE MOUNT | 7 |
|
Buy Now | |||
Quest Components | TANTALUM CAPACITOR, NON-POLARIZED, TANTALUM (DRY/SOLID), 25V, 50% +TOL, 15% -TOL, 70UF, THROUGH HOLE MOUNT | 1 |
|
$78.0000 | Buy Now |
CAD Models for 113D706C7025J1 by Vishay Sprague
Part Data Attributes for 113D706C7025J1 by Vishay Sprague
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
70 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Custom Capabilities
|
Consult Factory
|
Diameter
|
9.53 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.012 mA
|
Length
|
36.53 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
15%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|