-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
114014 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | ERMA 110 FS 1 EED9 * 3 70 A-E V-V * TRAY COO: China RoHS: Compliant |
57 In Stock |
|
$18.9700 / $24.8200 | Buy Now |
|
|
Quest Components | BOARD STACKING CONNECTOR, 110 CONTACT(S), 5 ROW(S), FEMALE, STRAIGHT, 0.079 INCH PITCH, PRESS FIT TERMINAL, GUIDE PIN, PLUG | 234 |
|
$29.2463 / $34.5638 | Buy Now |
|
|
Quest Components | BOARD STACKING CONNECTOR, 110 CONTACT(S), 5 ROW(S), FEMALE, STRAIGHT, 0.079 INCH PITCH, PRESS FIT TERMINAL, GUIDE PIN, PLUG | 48 |
|
$25.2000 / $27.3000 | Buy Now |
|
|
Quest Components | BOARD STACKING CONNECTOR, 110 CONTACT(S), 5 ROW(S), FEMALE, STRAIGHT, 0.079 INCH PITCH, PRESS FIT TERMINAL, GUIDE PIN, PLUG | 48 |
|
$42.5400 / $53.1750 | Buy Now |
|
DISTI #
000000000000341806
|
Sager | Hard Metric Connectors 110P 2MM VERT FML TYPE A NO SHLD PRESS Min Qty: 256 | 0 |
|
$45.5800 | Buy Now |
|
|
Master Electronics | ERMA 110 FS 1 EED9 * 3 70 A-E V-V * TRAY COO: China RoHS: Compliant |
57 In Stock |
|
$18.9700 / $24.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy