Part Details for 115394-1084 by ITT Interconnect Solutions
Overview of 115394-1084 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108402-HMC490LP5 | Analog Devices | HMC490LP5 Evaluation PCB | |
HMC1084LC4 | Analog Devices | Switch, SP4T | |
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed |
Price & Stock for 115394-1084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-115394-1084
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$9.3600 / $10.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6100 / $22.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6100 / $22.2000 | Buy Now |