Part Details for 116-SA by Excelta Corporation
Overview of 116-SA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8249
|
Newark | Precision Tweezer, 4.25In, Tweezer Type:Smd, Tweezer Tip Type/Style:Straight, Paddle, Overall Length:4.25", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, For Use With:Melf Rohs Compliant: Yes |Excelta 116-SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.1200 | Buy Now |
DISTI #
2827-116-SA-ND
|
DigiKey | TWEEZERS - SMD - STRAIGHT - ANTI Min Qty: 1 Lead time: 6 Weeks Container: Box |
8 In Stock |
|
$107.7724 / $122.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$95.3800 / $120.9500 | Buy Now | |
DISTI #
352TW116
|
Techni-Tool, Inc. | Excelta 116-SA Tweezers, SMD, Straight, Anti-Mag. SS, 0.04" groove in Tip, 4.25" OAL | 26 |
|
$105.1200 | Buy Now |
DISTI #
352TW116
|
TestEquity LLC | Excelta 116-SA Tweezers, SMD, Straight, Anti-Mag. SS, 0.04" groove in Tip, 4.25" OAL | 26 |
|
$105.1200 | Buy Now |