Part Details for 116UL561M100TT by American Technical Ceramics Corp
Overview of 116UL561M100TT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 116UL561M100TT
116UL561M100TT CAD Models
116UL561M100TT Part Data Attributes
|
116UL561M100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
116UL561M100TT
American Technical Ceramics Corp
Cap,Ceramic,560pF,100VDC,20% -Tol,20% +Tol,-92,0% TC,0404 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.889 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 116 | |
Size Code | 0404 | |
Width | 0.889 mm |