Part Details for 116RDB1R0C100TT by American Technical Ceramics Corp
Overview of 116RDB1R0C100TT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 116RDB1R0C100TT
116RDB1R0C100TT CAD Models
116RDB1R0C100TT Part Data Attributes
|
116RDB1R0C100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
116RDB1R0C100TT
American Technical Ceramics Corp
Cap,Ceramic,1pF,100VDC,.25pF -Tol,.25pF +Tol,-7.5,7.5% TC,0101 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | SINGLE LAYER CAPACITOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.381 mm |