Part Details for 116RG680M100TT by American Technical Ceramics Corp
Overview of 116RG680M100TT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 116RG680M100TT
116RG680M100TT CAD Models
116RG680M100TT Part Data Attributes:
|
116RG680M100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
116RG680M100TT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, -75/+10ppm/Cel TC, 0.000068uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.381 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 116 | |
Size Code | 0101 | |
Temperature Coefficient | -75/+10ppm/Cel ppm/°C | |
Width | 0.381 mm |