116XEA101J100TT
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, -4700ppm/Cel TC, 0.0001uF, 0505,

Overview of 116XEA101J100TT by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 116XEA101J100TT by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 116XEA101J100TT by American Technical Ceramics Corp

116XEA101J100TT
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.21 mm
Length
1.27 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Series
116
Size Code
0505
Temperature Coefficient
-4700ppm/Cel ppm/°C
Width
1.27 mm
Want to compare parts?
  1. 116XEA101J100TT
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, -4700ppm/Cel TC, 0.0001uF, 0505,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 116XEA101J100TT by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 116XEA101J100TT by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 116XEA101J100TT would you like to use for your alert(s)?
  • Please alert me when 116XEA101J100TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 116XEA101J100TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 116XEA101J100TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 116XEA101J100TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 116XEA101J100TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 116XEA101J100TT by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: