Part Details for 117-RRD-50P by Eaton Corporation
Overview of 117-RRD-50P by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 117-RRD-50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | D-SUBMINATURE CONNECTOR Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 117-RRD-50P
117-RRD-50P CAD Models
117-RRD-50P Part Data Attributes:
|
117-RRD-50P
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
117-RRD-50P
Eaton Corporation
D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, #4-40, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.626 inch | |
Body Depth | 0.358 inch | |
Body Length | 2.661 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Total Number of Contacts | 50 |