Part Details for 117DFAG15P1BPN-VFM2 by Amphenol Corporation
Overview of 117DFAG15P1BPN-VFM2 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 117DFAG15P1BPN-VFM2
117DFAG15P1BPN-VFM2 CAD Models
117DFAG15P1BPN-VFM2 Part Data Attributes:
|
117DFAG15P1BPN-VFM2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
117DFAG15P1BPN-VFM2
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 117DFAG15P1BPN-VFM2
This table gives cross-reference parts and alternative options found for 117DFAG15P1BPN-VFM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 117DFAG15P1BPN-VFM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DFAG15POL2VFM2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 117DFAG15P1BPN-VFM2 vs 717DFAG15POL2VFM2 |
77DFAG15POL2VF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 117DFAG15P1BPN-VFM2 vs 77DFAG15POL2VF |
DAML15P4XLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 117DFAG15P1BPN-VFM2 vs DAML15P4XLF |
77DFAG15PAZ4RM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 117DFAG15P1BPN-VFM2 vs 77DFAG15PAZ4RM5 |
DAMF15P0GXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 117DFAG15P1BPN-VFM2 vs DAMF15P0GXLF |
DAPL15P0MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 117DFAG15P1BPN-VFM2 vs DAPL15P0MTXLF |
DAPL15P564TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 117DFAG15P1BPN-VFM2 vs DAPL15P564TXXXXLF |
DAPL15P6CTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 117DFAG15P1BPN-VFM2 vs DAPL15P6CTXLF |
DAO15P067HTXBLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 117DFAG15P1BPN-VFM2 vs DAO15P067HTXBLF |
94114-314315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 117DFAG15P1BPN-VFM2 vs 94114-314315 |