Part Details for 117DFDF50SA4RM8 by Amphenol Corporation
Overview of 117DFDF50SA4RM8 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 117DFDF50SA4RM8
117DFDF50SA4RM8 CAD Models
117DFDF50SA4RM8 Part Data Attributes:
|
117DFDF50SA4RM8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
117DFDF50SA4RM8
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (118) OVER NICKEL | |
Contact Finish Termination | GOLD (118) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 117DFDF50SA4RM8
This table gives cross-reference parts and alternative options found for 117DFDF50SA4RM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 117DFDF50SA4RM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMW50S065HTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 117DFDF50SA4RM8 vs DDMW50S065HTLF |
DDP50S564TXXXLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 117DFDF50SA4RM8 vs DDP50S564TXXXLF |
DDPF50S064NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 117DFDF50SA4RM8 vs DDPF50S064NLF |
DDPL50S364TLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 117DFDF50SA4RM8 vs DDPL50S364TLF |
DDPL50S664GLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 117DFDF50SA4RM8 vs DDPL50S664GLF |
DDPL50S665HLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 117DFDF50SA4RM8 vs DDPL50S665HLF |
DDPN50S465MTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 117DFDF50SA4RM8 vs DDPN50S465MTLF |
DDPO50S067GLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 117DFDF50SA4RM8 vs DDPO50S067GLF |
DDPS50S464LF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 117DFDF50SA4RM8 vs DDPS50S464LF |
DDPS50S865MTXXXLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 117DFDF50SA4RM8 vs DDPS50S865MTXXXLF |